- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- YM06132C805NQ
YM06132C805NQ
Littelfuse/C&K
4 Tumbler Miniature Switchlock
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
4 Tumbler Miniature Switchlock
Search Keywords: YM06132C805NQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:YM06132C805NQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:1
-
Angle of Throw:90 °
-
Key Removable Positions:1
-
Switch Configuration:N/A
-
Pole Throw Configuration:SPST
-
Contact Rating @ Voltage:4@125VAC 28VDC A
-
Terminal Type:Quick Connect
-
Bezel Style:Round
-
Operating Temperature:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$60.37
10
$59.47
25
$58.58
54
$57.70
108
$30.55
162
$21.49
216 +
$21.06
Click for Quote
Log in
to unlock special pricing