- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- YM06132C2WCNB
YM06132C2WCNB
Littelfuse/C&K
4 Tumbler Miniature Switchlock
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
4 Tumbler Miniature Switchlock
Search Keywords: YM06132C2WCNB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:YM06132C2WCNB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:1
-
Switch Configuration:N/A
-
Pole Throw Configuration:SPST
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Terminal Type:Wire Lead
-
Bezel Style:Round
-
Operating Temperature:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
284
can ship 6/25/26
MOQ for out of Stock Qty:
162
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$61.09
50
$60.94
100
$60.78
162
$60.63
324
$30.97
486
$21.08
648 +
$20.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments