Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

YL001U2V2A2N

Switch Key Lock SPDT 90° Tubular Key Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Switch Key Lock SPDT 90° Tubular Key Panel Mount
Search Keywords: YL001U2V2A2N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: YL001U2V2A2N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Positions: 2
Angle of Throw: 90 °
Key Removable Positions: 1,2
Pole Throw Configuration: SPDT
Bezel Style: Round
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is YL001U2V2A2N discontinued?
Yes, YL001U2V2A2N from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is YL001U2V2A2N RoHS compliant?
Yes, YL001U2V2A2N is RoHS compliant.
What is the lead time for YL001U2V2A2N?
The standard lead time for YL001U2V2A2N is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 103
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.09
10
$5.97
25
$5.85
50
$5.73
100
$5.62
250 +
$5.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!