Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

YF011U2C203NQ

4 Tumbler Miniature Switchlock

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
4 Tumbler Miniature Switchlock
Search Keywords: YF011U2C203NQ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: YF011U2C203NQ
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 18
Number of Positions: 2
Angle of Throw: 90 °
Key Removable Positions: 1,2
Pole Throw Configuration: SPDT
Contact Rating @ Voltage: 4@125VAC 28VDC A
Terminal Type: Solder
Bezel Style: Round
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is YF011U2C203NQ RoHS compliant?
Yes, YF011U2C203NQ is RoHS compliant.
What is the lead time for YF011U2C203NQ?
The standard lead time for YF011U2C203NQ is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately You may purchase all in-stock quantity of 14
Stock lot only:
14
MOQ for In Stock Qty:
216
MOQ for out of Stock Qty:
216
23 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$37.312
216 +
$33.920
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!