- Home ›
- All Products›
- Y97QS13B7ABFP
Y97QS13B7ABFP
Littelfuse/C&K
Side Actuated Tactile Switch - SPST-NO - SMT - 12VDC@50mA Max - 350gF - Natural - w/Boss - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Side Actuated Tactile Switch - SPST-NO - SMT - 12VDC@50mA Max - 350gF - Natural - w/Boss - Tape&Reel
Search Keywords: Y97QS13B7ABFP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y97QS13B7ABFP
-
Alias/AKA:PTS850VR18PSMTRLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
285
Can Ship immediately
You may purchase all in-stock quantity of 285
Stock lot only:
285
Minimum Order Quantity:
500
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$0.7931
500
$0.7210
2,000
$0.6760
4,000
$0.6490
6,000
$0.6460
8,000
$0.6430
10,000
$0.6400
16,000
$0.6360
26,000 +
$0.6330
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments