- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y97NS13B5ABFP
Y97NS13B5ABFP
Littelfuse/C&K
Microminiature SMT Side Actuated
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Microminiature SMT Side Actuated
Search Keywords: Y97NS13B5ABFP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y97NS13B5ABFP
-
Alias/AKA:PTS840GKPSMTRLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3500 -
Dimension:4.7 x 3.75 x 1.35 mm
-
Mounting:Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:2.16 N
-
Contact Rating @ Voltage:0.05 A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:Gull Wing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92,870
Can Ship immediately
Minimum Order Quantity:
3500
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3,500
$0.3418
7,000
$0.3260
10,500
$0.3235
17,500
$0.3227
28,000
$0.3219
52,500 +
$0.3211
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments