Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

Y97MT26B2MBFP

Microminiature SMT Top Actuated

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Microminiature SMT Top Actuated
Search Keywords: Y97MT26B2MBFP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    Y97MT26B2MBFP
  • Alias/AKA:
    PTS820J20MSMTRLFS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Dimension:
    4.5 x 2.9 x 2 mm
  • Mounting:
    Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    1.57 N
  • Contact Rating @ Voltage:
    0.05 A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    J-Lead
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Y97MT26B2MBFP RoHS compliant?
Yes, Y97MT26B2MBFP is RoHS compliant.
What is the lead time for Y97MT26B2MBFP?
The standard lead time for Y97MT26B2MBFP is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,707
Ships today, if you order in You may purchase all in-stock quantity of 1,707
Stock lot only:
1707
Minimum Order Quantity:
2500
Order Increment:
2500
10 Weeks can ship 11/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.5561
2,500
$0.5055
5,000
$0.4976
7,500
$0.4938
10,000
$0.4926
15,000
$0.4913
25,000 +
$0.4901
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!