- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y97LT25B5DBFP
Littelfuse / C&K
Y97LT25B5DBFP
Microminiature SMT Top Actuated
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Microminiature SMT Top Actuated
Search Keywords: Y97LT25B5DBFP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:Y97LT25B5DBFP
-
Alias/AKA:PTS810SJK250SMTRLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2900 -
Dimension:3.2 x 4.6 x 2.5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:2.55 N
-
Contact Rating @ Voltage:0.05 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is Y97LT25B5DBFP RoHS compliant?
Yes, Y97LT25B5DBFP is RoHS compliant.
What is the lead time for Y97LT25B5DBFP?
The standard lead time for Y97LT25B5DBFP is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,698
Ships today, if you order in
Minimum Order Quantity:
1000
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,000
$0.2311
2,900
$0.2244
5,800
$0.2238
8,700
$0.2233
11,600
$0.2227
26,100
$0.2222
52,200 +
$0.2216
Click for Quote
Log in
to unlock special pricing