- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y97KT23B5NAFP
Littelfuse / C&K
Y97KT23B5NAFP
Tact 4.5 x 4.5, 3.8 mm H, 2.5N, G leads
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | Y97KT23B5NAFP |
| Alias/AKA: | PTS647SK38SMTR2LFS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |