- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y97KT23B2GAFP
Littelfuse / C&K
Y97KT23B2GAFP
Tact 4.5 x 4.5, 7.0 mm H, 1.8N, G leads
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | Y97KT23B2GAFP |
| Alias/AKA: | PTS647SM70SMTR2LFS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |