- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- Y97KT23B2FAFP
Y97KT23B2FAFP
Littelfuse/C&K
Tact 4.5 x 4.5, 5.0 mm H, 1.8N, G leads
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Tact 4.5 x 4.5, 5.0 mm H, 1.8N, G leads
Search Keywords: Y97KT23B2FAFP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y97KT23B2FAFP
-
Alias/AKA:PTS647SM50SMTR2LFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,531
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,500
$0.1134
3,000
$0.1094
6,000
$0.1083
7,500
$0.1078
10,500
$0.1072
25,500
$0.1067
51,000
$0.1062
100,500 +
$0.1056
Click for Quote
Log in
to unlock special pricing