- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- Y97KT23B0NAFP
Y97KT23B0NAFP
Littelfuse/C&K
Tact 4.5 x 4.5, 3.8 mm H, 1.0N, G leads
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Tact 4.5 x 4.5, 3.8 mm H, 1.0N, G leads
Search Keywords: Y97KT23B0NAFP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y97KT23B0NAFP
-
Alias/AKA:PTS647SN38SMTR2LFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,800
Can Ship immediately
You may purchase all in-stock quantity of 6,800
Stock lot only:
6800
Minimum Order Quantity:
10000
Order Increment:
2000
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$0.1363
10,000
$0.1239
26,000
$0.1196
50,000
$0.1169
100,000
$0.1138
150,000 +
$0.1121
Click for Quote
Log in
to unlock special pricing