- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y97HT23B4PAFP
Littelfuse / C&K
Y97HT23B4PAFP
6 mm Tact Switches
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:Y97HT23B4PAFP
-
Alias/AKA:PTS645SH13SMTR92LFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Dimension:6 x 9 x 4.3 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing