- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y97HT23B4FAFP
Littelfuse / C&K
Y97HT23B4FAFP
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.96N SMD
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.96N SMD
Search Keywords: Y97HT23B4FAFP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:Y97HT23B4FAFP
-
Alias/AKA:PTS645SH50SMTR92LFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dimension:6 x 9 x 5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.96 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is Y97HT23B4FAFP RoHS compliant?
Yes, Y97HT23B4FAFP is RoHS compliant.
What is the lead time for Y97HT23B4FAFP?
The standard lead time for Y97HT23B4FAFP is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58,787
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,000
$0.1706
3,000
$0.1639
5,000
$0.1629
8,000
$0.1615
25,000
$0.1589
50,000
$0.1585
100,000 +
$0.1581
Click for Quote
Log in
to unlock special pricing