- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y97DT23BAABFP
Y97DT23BAABFP
Littelfuse/C&K
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 12VDC 150000Cycles 5.88N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 12VDC 150000Cycles 5.88N SMD T/R
Search Keywords: Y97DT23BAABFP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y97DT23BAABFP
-
Alias/AKA:PTS530GS065SMTRLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7000 -
Dimension:4.5mm x 4.8mm x 0.65 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Flush Round Button
-
Operating Force:5.88 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,500
Ships today, if you order in
Minimum Order Quantity:
2500
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
2,500
$0.2451
7,000
$0.2298
14,000
$0.2172
28,000
$0.2097
56,000
$0.2077
105,000 +
$0.2067
Click for Quote
Log in
to unlock special pricing