- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y97DT23B8ABFP
Y97DT23B8ABFP
Littelfuse/C&K
Ultra Low Profile SMT Top Actuated
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ultra Low Profile SMT Top Actuated
Search Keywords: Y97DT23B8ABFP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y97DT23B8ABFP
-
Alias/AKA:PTS530GG065SMTRLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7000 -
Dimension:4.5 x 4.8 x 0.65 mm
-
Mounting:Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Flush Round Button
-
Operating Force:3.92 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160,000
Can Ship immediately
Minimum Order Quantity:
2500
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2,500
$0.1863
7,000
$0.1747
14,000
$0.1716
28,000
$0.1695
56,000
$0.1663
105,000 +
$0.1655
Click for Quote
Log in
to unlock special pricing