Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

Y97CT23B5CCFP

Switch Tactile N.O. SPST Round Button Gull Wing 0.02A 15VDC 500000Cycles 2.55N SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Round Button Gull Wing 0.02A 15VDC 500000Cycles 2.55N SMD T/R
Search Keywords: Y97CT23B5CCFP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: Y97CT23B5CCFP
Alias/AKA: PTS525SK15SMTR2LFS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Dimension: 5.1 x 6.4 x 1.5 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 2.55 N
Contact Rating @ Voltage: 0.02@15VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Y97CT23B5CCFP discontinued?
Yes, Y97CT23B5CCFP from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is Y97CT23B5CCFP RoHS compliant?
Yes, Y97CT23B5CCFP is RoHS compliant.
What is the lead time for Y97CT23B5CCFP?
The standard lead time for Y97CT23B5CCFP is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,432
Can Ship immediately
Minimum Order Quantity:
250
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.327
1,100
$0.322
2,200
$0.316
4,000
$0.304
8,000
$0.263
12,000
$0.224
50,000 +
$0.194
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!