- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y97CT23B5BCFP
Y97CT23B5BCFP
Littelfuse/C&K
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.55N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.55N SMD T/R
Search Keywords: Y97CT23B5BCFP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y97CT23B5BCFP
-
Alias/AKA:PTS525SK08SMTR2LFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Dimension:5.25 x 6.4 x 0.8 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:2.55 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50,688
Can Ship immediately
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$0.6382
250
$0.6287
500
$0.6192
1,250
$0.6100
2,500
$0.3754
3,750
$0.2971
5,000 +
$0.2912
Click for Quote
Log in
to unlock special pricing