- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y97BT23B5HAFP
Y97BT23B5HAFP
Littelfuse/C&K
Tactile SW 50mA 12VDC 250gf 7.3mm Sqr Act SnapIn
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Tactile SW 50mA 12VDC 250gf 7.3mm Sqr Act SnapIn
Search Keywords: Y97BT23B5HAFP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y97BT23B5HAFP
-
Alias/AKA:PTS125SJK73SMTR-2LFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
You may purchase all in-stock quantity of 500
Stock lot only:
500
Minimum Order Quantity:
1500
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$0.4202
1,500
$0.3820
2,500
$0.3501
5,000
$0.3358
7,500
$0.3349
10,000
$0.3341
15,000
$0.3268
25,000 +
$0.3225
Click for Quote
Log in
to unlock special pricing