Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

Y97BT21A2HAFP

Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 200000Cycles 1.77N Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 200000Cycles 1.77N Thru-Hole Bulk
Search Keywords: Y97BT21A2HAFP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    Y97BT21A2HAFP
  • Alias/AKA:
    PTS125SJM73-2LFS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Dimension:
    12 x 12.8 x 7.3 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Square Button
  • Operating Force:
    1.77 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal:
    N/A
  • Seal Location:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is Y97BT21A2HAFP RoHS compliant?
Yes, Y97BT21A2HAFP is RoHS compliant.
What is the lead time for Y97BT21A2HAFP?
The standard lead time for Y97BT21A2HAFP is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.2892
1,000
$0.2728
2,500
$0.2618
5,000
$0.2549
7,500
$0.2484
25,000
$0.2394
50,000 +
$0.2388
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!