- Home ›
- All Products›
- Y97AT23B5LAFP
Y97AT23B5LAFP
Littelfuse/C&K
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 200000Cycles 2.45N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 200000Cycles 2.45N SMD T/R
Search Keywords: Y97AT23B5LAFP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y97AT23B5LAFP
-
Alias/AKA:PTS125SK12SMTR-2LFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
750
Order Increment:
250
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
750
$0.4152
1,000
$0.3842
2,500
$0.3678
5,000
$0.3527
7,500
$0.3518
10,000
$0.3432
15,000
$0.3424
25,000 +
$0.3387
Click for Quote
Log in
to unlock special pricing