- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- Y97AT23B2LAFP
Littelfuse / C&K
Y97AT23B2LAFP
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 200000Cycles 1.765N SMD T/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 200000Cycles 1.765N SMD T/R
Search Keywords: Y97AT23B2LAFP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:Y97AT23B2LAFP
-
Alias/AKA:PTS125SM12SMTR-2LFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250
Frequently Asked Questions
Is Y97AT23B2LAFP RoHS compliant?
Yes, Y97AT23B2LAFP is RoHS compliant.
What is the lead time for Y97AT23B2LAFP?
The standard lead time for Y97AT23B2LAFP is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
9 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
250
$0.4122
1,000
$0.3808
2,500
$0.3600
5,000
$0.3443
7,500
$0.3351
10,000
$0.3286
15,000
$0.3194
25,000 +
$0.3079
Click for Quote
Log in
to unlock special pricing