Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

Y97AT21A2LAFP

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 200000Cycles 1.77N Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 200000Cycles 1.77N Thru-Hole Bulk
Search Keywords: Y97AT21A2LAFP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: Y97AT21A2LAFP
Alias/AKA: PTS125SM12-2LFS
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Dimension: 12 x 12.8 x 12 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 1.77 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is Y97AT21A2LAFP RoHS compliant?
Yes, Y97AT21A2LAFP is RoHS compliant.
What is the lead time for Y97AT21A2LAFP?
The standard lead time for Y97AT21A2LAFP is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.636
1,000
$0.616
2,500
$0.591
5,000
$0.585
7,500
$0.579
10,000
$0.577
15,000
$0.563
25,000 +
$0.542
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!