- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y97AT13B5JAFP
Y97AT13B5JAFP
Littelfuse/C&K
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 200000Cycles 2.45N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 200000Cycles 2.45N SMD T/R
Search Keywords: Y97AT13B5JAFP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y97AT13B5JAFP
-
Alias/AKA:PTS125SK85PSMTR-2LFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Dimension:12 x 15.3 x 8.5 mm
-
Mounting:Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:2.45 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,830
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
400
$0.3052
800
$0.3002
2,800
$0.2871
5,200
$0.2814
7,600
$0.2807
10,000
$0.2800
15,200
$0.2778
25,200 +
$0.2761
Click for Quote
Log in
to unlock special pricing