- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y96L251B1FPLFS
Littelfuse / C&K
Y96L251B1FPLFS
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 20000Cycles 1.27N SMD T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 20000Cycles 1.27N SMD T/R
Search Keywords: Y96L251B1FPLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:Y96L251B1FPLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:3.7 x 6.8 x 2.5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Rectangular Button
-
Operating Force:1.27 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is Y96L251B1FPLFS discontinued?
Yes, Y96L251B1FPLFS from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is Y96L251B1FPLFS RoHS compliant?
Yes, Y96L251B1FPLFS is RoHS compliant.
What is the lead time for Y96L251B1FPLFS?
The standard lead time for Y96L251B1FPLFS is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.