- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y96G131A0FPLFS
Y96G131A0FPLFS
Littelfuse/C&K
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.27N Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.27N Thru-Hole Bulk
Search Keywords: Y96G131A0FPLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y96G131A0FPLFS
-
Alias/AKA:PTS645VL15LFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:7.5 x 19.8 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.27 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60,668
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.1744
2,500
$0.1673
5,000
$0.1591
7,500
$0.1561
25,000
$0.1387
50,000
$0.1357
100,000 +
$0.1183
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments