Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

Y96G114G0FPLFS

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 2.55N Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 2.55N Thru-Hole Bulk
Search Keywords: Y96G114G0FPLFS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: Y96G114G0FPLFS
Alias/AKA: PTS645SK50LFS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 6 x 5 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 2.55 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is Y96G114G0FPLFS discontinued?
Yes, Y96G114G0FPLFS from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is Y96G114G0FPLFS RoHS compliant?
Yes, Y96G114G0FPLFS is RoHS compliant.
What is the lead time for Y96G114G0FPLFS?
The standard lead time for Y96G114G0FPLFS is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 88,550
Can Ship immediately
Minimum Order Quantity:
2500
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1163
5,000
$0.1061
7,500
$0.1051
25,000
$0.0949
50,000
$0.0908
100,000
$0.0765
150,000 +
$0.0755
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!