Available Replacements
Older Equivalent
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

Y96D113F0FPLFS

Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 20000Cycles 1.96N Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 20000Cycles 1.96N Thru-Hole Bulk
Search Keywords: Y96D113F0FPLFS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: Y96D113F0FPLFS
Alias/AKA: PTS635SH43LFS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 7.9 x 3.5 x 4.3 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Rectangular Button
Operating Force: 1.96 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Y96D113F0FPLFS discontinued?
Yes, Y96D113F0FPLFS from Littelfuse / C-K is discontinued (end-of-life November 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces Y96D113F0FPLFS?
The recommended replacement for Y96D113F0FPLFS is PTS635SH43LFS from Littelfuse / C&K, available from OnlineComponents.com.
Is Y96D113F0FPLFS RoHS compliant?
Yes, Y96D113F0FPLFS is RoHS compliant.
What is the lead time for Y96D113F0FPLFS?
The standard lead time for Y96D113F0FPLFS is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 79,435
Ships today, if you order in
Minimum Order Quantity:
600
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.2912
2,500
$0.2572
5,000
$0.2442
7,500
$0.2334
25,000
$0.2201
50,000 +
$0.2080
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!