- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y96D113E0FPLFS
Y96D113E0FPLFS
Littelfuse/C&K
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 20000Cycles 1.96N Thru-Hole Bulk
Datasheet Accessories
RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 20000Cycles 1.96N Thru-Hole Bulk
Search Keywords: Y96D113E0FPLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y96D113E0FPLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:7.9 x 3.5 x 4.3 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Rectangular Button
-
Operating Force:1.96 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.