- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y96D111F0FPLFS
Y96D111F0FPLFS
Littelfuse/C&K
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 20000Cycles 1.27N Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Description
+
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 20000Cycles 1.27N Thru-Hole Bulk
Search Keywords: Y96D111F0FPLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y96D111F0FPLFS
-
Alias/AKA:PTS635SL43LFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:3.5 x 4.3 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Rectangular Button
-
Operating Force:1.27 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,652
Can Ship immediately
Minimum Order Quantity:
550
Price (USD)
Qty
Unit Price
550
$0.3126
2,500
$0.2764
5,000
$0.2629
7,500
$0.2501
25,000
$0.2362
50,000 +
$0.2228
Click for Quote
Log in
to unlock special pricing