- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y96C254Q1FPLFS
Available Replacements
Littelfuse / C&K
Y96C254Q1FPLFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.55N SMD T/R
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.55N SMD T/R
Search Keywords: Y96C254Q1FPLFS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | Y96C254Q1FPLFS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Dimension: | 5.25 x 6.4 x 1.5 mm |
| Mounting: | PCB Surface Mount |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Round Button |
| Operating Force: | 2.55 N |
| Contact Rating @ Voltage: | 0.05@12VDC A |
| Illumination Type: | N/R |
| Body Orientation: | Straight |
| Termination Style: | Gull Wing |
Product Guides
+
Frequently Asked Questions
Is Y96C254Q1FPLFS discontinued?
Yes, Y96C254Q1FPLFS from Littelfuse / C-K is discontinued (end-of-life November 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces Y96C254Q1FPLFS?
The recommended replacement for Y96C254Q1FPLFS is Y97CT23B5CCFP from Littelfuse / C&K, available from OnlineComponents.com.
Is Y96C254Q1FPLFS RoHS compliant?
Yes, Y96C254Q1FPLFS is RoHS compliant.
What is the lead time for Y96C254Q1FPLFS?
The standard lead time for Y96C254Q1FPLFS is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.