- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y96A112M3FPLFS
Available Replacements
RECOMMENDED REPLACEMENT
Littelfuse / C&K
Y96A112M3FPLFS
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 200000Cycles 1.57N Thru-Hole Tube
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 200000Cycles 1.57N Thru-Hole Tube
Search Keywords: Y96A112M3FPLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:Y96A112M3FPLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Dimension:12 x 8.5 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is Y96A112M3FPLFS discontinued?
Yes, Y96A112M3FPLFS from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces Y96A112M3FPLFS?
The recommended replacement for Y96A112M3FPLFS is Y97AT21A2JAFP from Littelfuse / C&K, available from OnlineComponents.com.
Is Y96A112M3FPLFS RoHS compliant?
Yes, Y96A112M3FPLFS is RoHS compliant.
What is the lead time for Y96A112M3FPLFS?
The standard lead time for Y96A112M3FPLFS is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.