- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y78B73120FP
Y78B73120FP
Littelfuse/C&K
Tactile Switch - SPST-NO - Off-Mom - 0.05A 32VDC - 2.50mm Standard Actuator - Top Actuated - 300gf - Gull Wing - Surface Mount ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Tactile Switch - SPST-NO - Off-Mom - 0.05A 32VDC - 2.50mm Standard Actuator - Top Actuated - 300gf - Gull Wing - Surface Mount.
Search Keywords: Y78B73120FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y78B73120FP
-
Alias/AKA:KMR731NGLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
6000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,302
Can Ship immediately
Minimum Order Quantity:
6000
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1,000
$0.4640
2,500
$0.4328
6,000
$0.4189
12,000
$0.4168
18,000
$0.4147
30,000 +
$0.4127
Click for Quote
Log in
to unlock special pricing