- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y78B63124FP
Y78B63124FP
Littelfuse/C&K
Switch Tactile Spst-no 0.05A 32V
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile Spst-no 0.05A 32V
Search Keywords: Y78B63124FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y78B63124FP
-
Alias/AKA:KMR631NGULCLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
7000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,265
Can Ship immediately
Minimum Order Quantity:
1000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,000
$0.2770
2,500
$0.2724
7,000
$0.2683
14,000
$0.2676
21,000
$0.2670
28,000
$0.2663
56,000 +
$0.2656
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments