Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

Y78B24224FP

Switch Tactile N.O. SPST Button Gull Wing 0.05A 32VDC 1VA 200000Cycles 4N SMD Automotive T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Button Gull Wing 0.05A 32VDC 1VA 200000Cycles 4N SMD Automotive T/R
Search Keywords: Y78B24224FP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: Y78B24224FP
Alias/AKA: KMR242NGULCLFS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: FR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 7000
Dimension: 4.6 x 2.8 x 1.9 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Button
Operating Force: 4 N
Contact Rating @ Voltage: 1 A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Y78B24224FP discontinued?
Yes, Y78B24224FP from Littelfuse / C-K is discontinued (end-of-life May 2015). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is Y78B24224FP RoHS compliant?
Yes, Y78B24224FP is RoHS compliant.
What is the lead time for Y78B24224FP?
The standard lead time for Y78B24224FP is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10500
8 Weeks can ship 12/31/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10,500
$0.9002
21,000
$0.4598
31,500
$0.3130
42,000 +
$0.3067
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!