- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y78B24210FP
Littelfuse / C&K
Y78B24210FP
Switch Tactile N.O. SPST Button Gull Wing 0.05A 32VDC 1VA 200000Cycles 4N SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Button Gull Wing 0.05A 32VDC 1VA 200000Cycles 4N SMD Automotive T/R
Search Keywords: Y78B24210FP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | Y78B24210FP |
| Alias/AKA: | KMR242GLFS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | FR |
| ECCN: | EAR99 |
Reel Pack:
|
7000 |
| Dimension: | 4.6 x 2.8 x 1.9 mm |
| Mounting: | PCB Surface Mount |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Button |
| Operating Force: | 4 N |
| Contact Rating @ Voltage: | 1 A |
| Illumination Type: | N/R |
| Body Orientation: | Straight |
| Termination Style: | Gull Wing |
Product Guides
+
Frequently Asked Questions
Is Y78B24210FP discontinued?
Yes, Y78B24210FP from Littelfuse / C-K is discontinued (end-of-life May 2015). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is Y78B24210FP RoHS compliant?
Yes, Y78B24210FP is RoHS compliant.
What is the lead time for Y78B24210FP?
The standard lead time for Y78B24210FP is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10500
8 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
10,500
$0.8100
21,000
$0.4275
31,500
$0.2940
42,000 +
$0.2881
Click for Quote
Log in
to unlock special pricing