- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y78B24124FP
Littelfuse / C&K
Y78B24124FP
Switch Tactile N.O. SPST Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 4N SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 4N SMD Automotive T/R
Search Keywords: Y78B24124FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:Y78B24124FP
-
Alias/AKA:KMR241NGULCLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
7000 -
Dimension:4.6 x 2.8 x 1.9 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:4 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is Y78B24124FP RoHS compliant?
Yes, Y78B24124FP is RoHS compliant.
What is the lead time for Y78B24124FP?
The standard lead time for Y78B24124FP is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,790
Can Ship immediately
Minimum Order Quantity:
500
8 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
500
$0.4140
1,000
$0.4046
2,500
$0.3932
7,000
$0.3880
14,000
$0.3831
21,000
$0.3807
28,000 +
$0.3797
Click for Quote
Log in
to unlock special pricing