- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y78B23220FP
Y78B23220FP
Littelfuse/C&K
Switch Tactile N.O. SPST Button Gull Wing 0.05A 32VDC 1VA 300000Cycles 3N SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Button Gull Wing 0.05A 32VDC 1VA 300000Cycles 3N SMD Automotive T/R
Search Keywords: Y78B23220FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y78B23220FP
-
Alias/AKA:KMR232NGLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
7000 -
Dimension:4.6 x 2.8 x 1.9 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:3 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10500
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
10,500
$0.8100
21,000
$0.4275
31,500
$0.2940
42,000 +
$0.2881
Click for Quote
Log in
to unlock special pricing