help desk software
Image is representational - see mfr. specs

Y78B22320FP

Littelfuse/C&K

Switch Tactile N.O. SPST Button Gull Wing 0.01A 32VDC 0.2VA 200000Cycles 2N SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Button Gull Wing 0.01A 32VDC 0.2VA 200000Cycles 2N SMD Automotive T/R
Search Keywords: Y78B22320FP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    Y78B22320FP
  • Alias/AKA:
    KMR223NGLFG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    7000
  • Dimension:
    4.6 x 2.8 x 1.9 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Button
  • Operating Force:
    2 N
  • Contact Rating @ Voltage:
    0.2 A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal Location:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1750
8 Weeks can ship 1/19/26
Backorder
Price (USD)
Qty
Unit Price
1,750
$0.6760
3,500
$0.4160
5,250
$0.3293
7,000 +
$0.3227
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments