- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y78B22310FP
Littelfuse / C&K
Y78B22310FP
Switch Tactile N.O. SPST Button Gull Wing 0.01A 32VDC 0.2VA 200000Cycles 2N SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Button Gull Wing 0.01A 32VDC 0.2VA 200000Cycles 2N SMD Automotive T/R
Search Keywords: Y78B22310FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:Y78B22310FP
-
Alias/AKA:KMR223GLFG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
7000 -
Dimension:4.6 x 2.8 x 1.9 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:2 N
-
Contact Rating @ Voltage:0.2 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is Y78B22310FP RoHS compliant?
Yes, Y78B22310FP is RoHS compliant.
What is the lead time for Y78B22310FP?
The standard lead time for Y78B22310FP is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,113
Can Ship immediately
Minimum Order Quantity:
1000
8 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,000
$0.3366
2,500
$0.3294
7,000
$0.3228
14,000
$0.3187
21,000
$0.3167
28,000
$0.3159
56,000 +
$0.3129
Click for Quote
Log in
to unlock special pricing