- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y78B22110FP
Y78B22110FP
Littelfuse/C&K
Switch Tactile N.O. SPST Button Gull Wing 0.05A 32VDC 1VA 200000Cycles 2N SMD Automotive
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Button Gull Wing 0.05A 32VDC 1VA 200000Cycles 2N SMD Automotive
Search Keywords: Y78B22110FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y78B22110FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
7000 -
Dimension:4.6 x 2.8 x 1.9 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:2 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Ships today, if you order in
Minimum Order Quantity:
1000
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$0.3123
2,500
$0.3070
7,000
$0.3024
14,000
$0.2898
21,000
$0.2820
28,000
$0.2780
56,000 +
$0.2702
Click for Quote
Log in
to unlock special pricing