- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y78B21120FP
Littelfuse / C&K
Y78B21120FP
Switch Tactile N.O. SPST Button Gull Wing 0.05A 32VDC 1VA 200000Cycles 1.2N SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Button Gull Wing 0.05A 32VDC 1VA 200000Cycles 1.2N SMD Automotive T/R
Search Keywords: Y78B21120FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:Y78B21120FP
-
Alias/AKA:KMR211NGLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
7000 -
Dimension:4.6 x 2.8 x 1.9 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:1.2 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is Y78B21120FP discontinued?
Yes, Y78B21120FP from Littelfuse / C-K is discontinued (end-of-life May 2015). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is Y78B21120FP RoHS compliant?
Yes, Y78B21120FP is RoHS compliant.
What is the lead time for Y78B21120FP?
The standard lead time for Y78B21120FP is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
131,590
Ships today, if you order in
Minimum Order Quantity:
1000
8 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1,000
$0.3459
2,500
$0.3351
7,000
$0.3213
14,000
$0.3205
21,000
$0.3197
28,000
$0.3189
56,000 +
$0.3181
Click for Quote
Log in
to unlock special pricing