Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

Y71741114FP

Lighted SMT Tact Switch with Rugged LED Mounting Process

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Lighted SMT Tact Switch with Rugged LED Mounting Process
Search Keywords: Y71741114FP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: Y71741114FP
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 900
Dimension: 8.4mm x 10.8mm x 6 mm
Mounting: Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Button
Operating Force: 4 N
Contact Rating @ Voltage: 1@32VDC A
Illumination Type: LED
Body Orientation: Straight
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is Y71741114FP RoHS compliant?
Yes, Y71741114FP is RoHS compliant.
What is the lead time for Y71741114FP?
The standard lead time for Y71741114FP is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Can Ship immediately
Minimum Order Quantity:
100
6 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$5.33
250
$5.00
900
$4.95
1,800
$4.94
2,700
$4.93
5,400
$4.92
8,100 +
$4.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!