- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y71443111FP
Littelfuse / C&K
Y71443111FP
Switch Tactile N.O./N.C. SPDT Round Button Gull Wing 0.1A 32VDC 1VA 25000Cycles 4N SMD Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | Y71443111FP |
| Alias/AKA: | K5V4WH43G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
330 |
| Dimension: | 8 x 17.8 x 11.06 mm |
| Mounting: | PCB Surface Mount |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Style: | Round Button |
| Operating Force: | 4 N |
| Contact Rating @ Voltage: | 1 A |
| Illumination Type: | LED |
| Body Orientation: | Right Angle |
| Termination Style: | Gull Wing |