- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y71343201FP
Y71343201FP
Littelfuse/C&K
Switch Tactile N.O./N.C. SPDT Round Button PC Pins 0.1A 32VDC 1VA 25000Cycles 4N Bracket Mount/Through Hole Automotive Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Tactile N.O./N.C. SPDT Round Button PC Pins 0.1A 32VDC 1VA 25000Cycles 4N Bracket Mount/Through Hole Automotive Tray
Search Keywords: Y71343201FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y71343201FP
-
Alias/AKA:K5V2CL43T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Dimension:8 x 17.1 x 11.05 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Style:Round Button
-
Operating Force:4 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,422
Ships today, if you order in
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$6.45
25
$5.92
60
$5.63
120
$5.40
300
$5.10
540
$4.91
1,020
$4.69
2,520 +
$4.40
Click for Quote
Log in
to unlock special pricing