- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y71243331FP
Y71243331FP
Littelfuse/C&K
Switch Tactile N.O./N.C. SPDT Round Button Solder Lug 0.1A 32VDC 1VA 25000Cycles 4N Panel Mount Automotive Tray/Box
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Switch Tactile N.O./N.C. SPDT Round Button Solder Lug 0.1A 32VDC 1VA 25000Cycles 4N Panel Mount Automotive Tray/Box
Search Keywords: Y71243331FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y71243331FP
-
Alias/AKA:K5V1BU43P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Style:Round Button
-
Operating Force:4 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:LED
-
Body Orientation:Straight
-
Termination Style:Solder
-
Seal Location:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$5.55
65
$5.44
150
$5.34
300
$5.24
1,800
$5.14
10,000 +
$4.60
Click for Quote
Log in
to unlock special pricing