Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

Y71243241FP

Switch Tactile N.O./N.C. SPDT Round Button PC Pins 0.1A 32VDC 1VA 25000Cycles 4N Bracket Mount/Through Hole Automotive Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Switch Tactile N.O./N.C. SPDT Round Button PC Pins 0.1A 32VDC 1VA 25000Cycles 4N Bracket Mount/Through Hole Automotive Tray
Search Keywords: Y71243241FP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    Y71243241FP
  • Alias/AKA:
    K5V1GN43T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Dimension:
    8 x 17.1 x 11.05 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Style:
    Round Button
  • Operating Force:
    4 N
  • Contact Rating @ Voltage:
    1 A
  • Illumination Type:
    LED
  • Body Orientation:
    Right Angle
  • Termination Style:
    PC Pins
  • Seal Location:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Y71243241FP RoHS compliant?
Yes, Y71243241FP is RoHS compliant.
What is the lead time for Y71243241FP?
The standard lead time for Y71243241FP is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 432
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
450
8 Weeks can ship 11/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$19.23
100
$19.18
250
$19.13
450
$19.09
900
$10.07
1,350
$6.93
1,800 +
$6.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!