- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y71243221FP
Littelfuse / C&K
Y71243221FP
Switch Tactile N.O./N.C. SPDT Round Button PC Pins 0.1A 30VDC 1VA 25000Cycles 4N Bracket Mount/Through Hole Automotive Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:Y71243221FP
-
Alias/AKA:K5V1YG43T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
60 -
Dimension:8 x 17.1 x 9.1 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Style:Round Button
-
Operating Force:4 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
-
Seal Location:N/A