- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y71243141FP
Y71243141FP
Littelfuse/C&K
Switch Tactile N.O./N.C. SPDT Round Button Gull Wing 0.1A 32VDC 1VA 25000Cycles 4N SMD Automotive T/R
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O./N.C. SPDT Round Button Gull Wing 0.1A 32VDC 1VA 25000Cycles 4N SMD Automotive T/R
Search Keywords: Y71243141FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y71243141FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Dimension:8 x 17.8 x 11.06 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Style:Round Button
-
Operating Force:4 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:LED
-
Body Orientation:Right Angle
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT