- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y71243131FP
Available Replacements
Littelfuse / C&K
Y71243131FP
Switch Tactile N.O./N.C. SPDT Round Button Gull Wing 0.1A 32VDC 1VA 25000Cycles 4N SMD Automotive T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Switch Tactile N.O./N.C. SPDT Round Button Gull Wing 0.1A 32VDC 1VA 25000Cycles 4N SMD Automotive T/R
Search Keywords: Y71243131FP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | Y71243131FP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Dimension: | 8 x 17.8 x 11.06 mm |
| Mounting: | PCB Surface Mount |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Style: | Round Button |
| Operating Force: | 4 N |
| Contact Rating @ Voltage: | 1 A |
| Illumination Type: | LED |
| Body Orientation: | Right Angle |
| Termination Style: | J-Lead |
Product Guides
+
Frequently Asked Questions
Is Y71243131FP discontinued?
Yes, Y71243131FP from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces Y71243131FP?
The recommended replacement for Y71243131FP is Y71443131FP from Littelfuse / C&K, available from OnlineComponents.com.
Is Y71243131FP RoHS compliant?
Yes, Y71243131FP is RoHS compliant.
What is the lead time for Y71243131FP?
The standard lead time for Y71243131FP is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.